Schurter 3410.0027.01

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Ceramic Bag cULus
$ 2.4
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3410.0027.01.

IHS

Datasheet4 páginasHace 2 años

Master Electronics

Sager Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-67.60%

Componentes alternativos

Price @ 1000
$ 2.4
$ 6.3
$ 6.3
Stock
2,030
7,677
7,677
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descripciones

Descripciones de Schurter 3410.0027.01 suministradas por sus distribuidores.

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Ceramic Bag cULus
Electric Fuse, Super Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Very Fast Acting, 500 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], MGA
MGA, 0.5 A, 125 VDC, 125 VAC, SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 3.2 X 1.6 MM
FUSE, SUPER-QUICK-ACTING, 3.2X1.55MM, 0.5A, 125VAC/DC, CERAMIC, PCB/SURFACE MNT
Fuse, Smd, 0.5A, Very Fast Acting; Fuse Current:500Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:1206 [3216 Metric]; Product Range:Mga Series; Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Schurter 3410.0027.01

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets