Schurter 3404.0114.22

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
$ 0.574
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3404.0114.22.

IHS

Datasheet4 páginasHace 2 años

element14 APAC

JRH Electronics

Electro Sonic

Component Distributors Inc.

Historial de existencias

Tendencia de 3 meses:
-14.07%

Componentes alternativos

Price @ 1000
$ 0.574
$ 0.526
$ 0.526
Stock
63,968
35,115
35,115
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Schurter3404.0010.11
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L1250-05
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse02331.25MXP
Electric Fuse, Medium Blow, 1.25A, 125VAC, 10000A (IR), Inline/holder, 5x20mm

Descripciones

Descripciones de Schurter 3404.0114.22 suministradas por sus distribuidores.

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
SMD FUSE, SLOW BLOW, 1A, 125VDC; Fuse Current:1A; Blow Characteristic:Slow Blow; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:7.4mm x 3.1mm; Product Range:OMT 125 Series; Breaking Capacity Current AC:100A RoHS Compliant: Yes
Length mm = 7.4 / Width mm = 3.1 / Rated Current A = 1 / Breaking Capacity @ Voltage (AC) A = 100 / Breaking Capacity @ Voltage (DC) A = 100 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Fuse Characteristic = Time Lag T / Housing Material = Thermoplastic / Terminal Material = Tin-Plated Copper / Standards Met = UL Listed / Standards Met = CSA / Series = OMT 125

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets