Schurter 3404.0113.22

Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
$ 0.538
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3404.0113.22.

IHS

Datasheet4 páginasHace 2 años

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+8.87%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.538
$ 0.561
Stock
75,984
2,776
Authorized Distributors
6
6
Current Rating
750 mA
750 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Littelfuse0451.800MRL
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0448.800MR
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse0453.800MR
Electric Fuse, Very Fast Blow, 0.8A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Schurter3404.0046.11
SMD fuse 7.4 x 3.1 mm, 750 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0046.11

Descripciones

Descripciones de Schurter 3404.0113.22 suministradas por sus distribuidores.

Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
SMD-Fuse 7.4 x 3.1 mm, 750 mA, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0113.22
SMD Fuse, Time Delay, 750 mA, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMT 125
Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CCC/cULus
OMT 125 Series 125 VAC 125 VDC 0.75 A 0.43 Melting I²t SMT Slow Blow Fuse
Omt 125 Fuse T 750Ma/Blister Reel |Schurter 3404.0113.22
SMD-Fuse 7,4x3,1 Time-lag 0,75A
OMT 125, 0.75 A, 125 VDC, 125 VAC, , TIME-LAG T, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE BRD MT 750MA 125VAC/VDC SMD
Surface Mount Fuses OMT 125 750mA T

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets