Schurter 3402.0040.22

Fuse Chip Fast Acting 10A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
$ 0.614
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3402.0040.22.

IHS

Datasheet5 páginasHace 2 años

Farnell

Master Electronics

Electro Sonic

Component Distributors Inc.

Historial de existencias

Tendencia de 3 meses:
-6.19%

Componentes alternativos

Price @ 1000
$ 0.614
$ 0.555
$ 0.555
Stock
17,378
7,579
7,579
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Littelfuse0453012.MR
Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter7010.9970.63
Electric Fuse, Time Lag Blow, 8A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
Littelfuse0454007.MR
FUSE BRD MNT 7A 72VAC 60VDC 2SMD / Surface Mount Fuses NANO2® > Slo-Blo® > 452/454 Series
Bel Fuse0685-7000-01
Fuse Chip Very Fast Acting 7A 125V SMD Solder Pad 1206 Ceramic CE/CSA/cULus
Schurter3402.0020.11
Fuse Chip Fast Acting 8A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Littelfuse0458008.DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 8 A, 32 VAC 63 VDC, RoHS

Descripciones

Descripciones de Schurter 3402.0040.22 suministradas por sus distribuidores.

Fuse Chip Fast Acting 10A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
Electric Fuse, Very Fast Blow, 10A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
10 A 63 VAC 63 V Board Mount Fuse(Cartridge Style Excluded) Surface Mount SMD-2
SMD Fuse, Fast Acting, 10 A, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
FUSE, BOARD MOUNT, 10A, 63VAC/VDC 2SMD | Schurter 3402.0040.22
SMD Fuse 7,4x3,1 Quick-acting 10A
FUSE BRD MNT 10A 63VAC/VDC 2SMD
OMF 63, 10 A, 63 VDC, 63 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
Surface Mount Fuses OMF 63V 10A

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets