Schurter 3402.0013.22

SMD-Fuse 7.4 x 3.1 mm, 2.5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0013.22
$ 0.64
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3402.0013.22.

IHS

Datasheet5 páginasHace 2 años

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+46.02%

Componentes alternativos

Price @ 1000
$ 0.64
$ 0.585
$ 0.585
Stock
15,558
5,433
5,433
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Littelfuse39113150000
Electric Fuse, Fast Blow, 3.15A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39813150000
Electric Fuse, Medium Time Lag Blow, 3.15A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse0458003.DR
SMD-Fuse SMD 1206, 3 A, F, 75 V (DC), 50 A breaking capacity, 0458003.DR
Schurter3402.0014.11
SMD-Fuse 7.4 x 3.1 mm, 3 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0014.11
Bel Fuse0685T3000-01
Electric Fuse, Slow Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3402.0048.11
Fuse Chip Fast Acting 3.15A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CSA/UL

Descripciones

Descripciones de Schurter 3402.0013.22 suministradas por sus distribuidores.

SMD-Fuse 7.4 x 3.1 mm, 2.5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0013.22
Fuse Chip Fast Acting 2.5A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CSA/UL
Electric Fuse, Very Fast Blow, 2.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 2.5 A, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
FUSE, BOARD MOUNT, 2.5A, 63VAC/VDC 2SMD | Schurter 3402.0013.22
SMD Fuse 7,4x3,1 Quick-acting 2,5A
FUSE BRD MNT 2.5A 63VAC/VDC 2SMD
OMF 63, 2.5 A, 63 VDC, 63 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
Surface Mount Fuses OMF 63V 2.5A

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets