Samsung Electro-Mechanics RCS0603J220CS

Res Thick Film 0201 22 Ohm 5% 1/20W 250ppm/C Molded SMD Pressed Paper T/R
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Samsung Electro-Mechanics RCS0603J220CS.

IHS

Datasheet10 páginasHace 6 años

Future Electronics

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.001
Stock
43,759
733,855
Authorized Distributors
5
2
Resistance
22 Ω
22 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Cadena de suministros

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Res Thick Film 0402 20 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 24 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-XGNF22R0Y
Res Thick Film 01005 22 Ohm 1% 0.031W(1/32W) ±300ppm/°C Molded SMD Pressed Carrier T/R
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device
Res Thick Film 0603 20 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device

Descripciones

Descripciones de Samsung Electro-Mechanics RCS0603J220CS suministradas por sus distribuidores.

Res Thick Film 0201 22 Ohm 5% 1/20W 250ppm/C Molded SMD Pressed Paper T/R
50mW Thick Film Resistors 卤5% 卤250ppm/鈩 22惟 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
RCS Series 0603 22 Ohm ±5% 0.05 W ±250 ppm/°C Anti-Sulfur Chip Resistor
22Ω, ±5 %, Chip Resistor, 1/20W(0.05W), 0201/0603 (inch/mm), RoHS
Samsung SCT

Alias de fabricantes

Samsung Electro-Mechanics tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Samsung Electro-Mechanics también podría ser conocido por los siguientes nombres:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc