Renesas ICL3225EIAZ-T

IC TXRX RS232 250KBPS 20SSOP / Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
$ 1.547
Production

Precio y existencias

Documentos

Descargar fichas técnicas y documentación del fabricante para Renesas ICL3225EIAZ-T.

Integrated Device Technology

Datasheet28 páginasHace 7 años
Datasheet28 páginasHace 7 años

IHS

Renesas

Factory Futures

Future Electronics

Modelos CAD

Información del modelo
Suministrado porRenesas
Fecha de lanzamientoAug 12, 2025
Conforme con IPCIPC-7351B
Revisión de la guía de estiloVersión 1.0 - Nov 1, 2024
Fuente de la ficha técnicaVersión 13.00 - May 2, 2019
Verificación

Historial de existencias

Tendencia de 3 meses:
+32.55%

Componentes alternativos

Price @ 1000
$ 1.547
$ 8.15
$ 8.15
Stock
676,184
472,424
472,424
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Cadena de suministros

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Componentes relacionados

RenesasICL3232CAZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers
Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsTRS3227CDBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
Texas InstrumentsSN75C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
Analog DevicesMAX3227ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descripciones

Descripciones de Renesas ICL3225EIAZ-T suministradas por sus distribuidores.

IC TXRX RS232 250KBPS 20SSOP / Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
LEAD-FREE RS232 3V 2D/2R 15KV 1MBPS E-DWN 20SSOP, T&R IND, TAPE AND REEL PACKING
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No.
The ICL3225E, ICL3227E, and ICL3245E devices are 3. 0V to 5. 5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V. 28/V. 24 specifications, even at VCC = 3. 0V. They provide ±15kV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps coupled with manual and enhanced automatic powerdown functions, reduce the standby supply current to a 1µA trickle. Small footprint packaging and the use of small, low value capacitors ensure board space savings. Data rates greater than 1Mbps are ensured at worst case load conditions. This family is fully compatible with 3. 3V only systems, mixed 3. 3V and 5. 0V systems, and 5. 0V only systems. The ICL3245E is a 3-driver, 5-receiver device that provides a complete serial port suitable for laptop or notebook computers. It also includes a noninverting always-active receiver for “wake-up” capability. The ICL3225E, ICL3227E, and ICL3245E feature an enhanced automatic powerdown function that powers down the on-chip power supply and driver circuits. Powerdown occurs when all receiver and transmitter inputs detect no signal transitions for a period of 30s. These devices power back up automatically whenever they sense a transition on any transmitter or receiver input.

Alias de fabricantes

Renesas tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Renesas también podría ser conocido por los siguientes nombres:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ICL3225EIAZT