Qualtek Q2-F-3/32-01-SS500FT

Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m)
$ 28.51
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Qualtek Q2-F-3/32-01-SS500FT.

JRH Electronics

Datasheet2 páginasHace 12 años

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-0.07%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity / RaychemRNF-100-1/8-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-1/8-Bk-Sp |Raychem Te Connectivity 5052994173
TE Connectivity / RaychemRNF-100-3/16-BK-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,500FT. L,2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
THIN-WALL MULTI PURPOSE HEAT SHRINK TUBING;6.35MM DIA.;BLACK;152.40M;PF-1/4-4BK

Descripciones

Descripciones de Qualtek Q2-F-3/32-01-SS500FT suministradas por sus distribuidores.

Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m)
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,500FT. L,2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves 3/32 500FT SPOOL BLACK
Heat-Shrink Tubing, 2:1, 2.4Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.094"; I.d. Supplied - Metric:2.4Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:500Ft; Length - Metric:152.4M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-3/32-01-SS500FT

Alias de fabricantes

Qualtek tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Qualtek también podría ser conocido por los siguientes nombres:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO