Qualtek Q2-F-1/8-01-SS500FT

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 500FT. L, 2: 1 Shrink Ratio
$ 29.585
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Qualtek Q2-F-1/8-01-SS500FT.

Historial de existencias

Tendencia de 3 meses:
-32.53%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-05-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

TE Connectivity / RaychemRNF-100-1/8-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-1/8-Bk-Sp |Raychem Te Connectivity 5052994173
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m)
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Damp-Shrink™
Alpha WireF3211/8 BK103
Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m
PanduitHSTT12-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descripciones

Descripciones de Qualtek Q2-F-1/8-01-SS500FT suministradas por sus distribuidores.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,500FT. L,2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Qualtek Black 2:1 1/8" 3.2mm Heat Shrink on Std Spool 500' Put-Ups
Heat Shrink Tubing & Sleeves 1/8 500FT SPOOL
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 -
热缩管, 2:1, 3.2MM, 黑色;
HEATSHRNK POLY Q2F 1/8 BLK 500
Heat-Shrink Tubing, 2:1, 3.2Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.126"; I.d. Supplied - Metric:3.2Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:500Ft; Length - Metric:152.4M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-1/8-01-SS500FT

Alias de fabricantes

Qualtek tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Qualtek también podría ser conocido por los siguientes nombres:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO