Descripciones de Panduit PN14-6R-M suministradas por sus distribuidores.
Panduit PN14-6R-M Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 1000Pcs
Ring Terminal 18 14 AWG 6 stud size nylon insulated bulk package.
Ring Terminal, #6 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only, 1000 PK
Ring Tongue Terminal 14-18AWG Copper Blue 21.6mm Tin Box
Terminal Ring; Insulated; 600V; 18 AWG to 14 AWG; No. 6
Pan-Term Insulated Terminals RING 16-14 BLUE NYL STUD SIZE #6
Pan-Term PN14-6R-M Ring Terminal, Blue,
Insulated ring cable lug, AWG 16 to 14, 3.8 mm, M3.5, blue
Panduit Sales Corp RingNylon18-14Awg#6 StudPk1000
#6 STUD SIZE NYLON 1000 PER PACKAGE
CONN RING CIRC 14-16AWG #6 CRIMP
Terminal, Ring Tongue, #6, 14Awg, Blu; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:-; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-6R-M
Ring Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.