Panduit LCA1-00-E

Copper Standard Barrel Blank Tongue Lug, Type Lca, #1 Awg Rohs Compliant: Yes |Panduit LCA1-00-E
$ 8.24
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit LCA1-00-E.

IHS

Datasheet1 páginasHace 14 años

Electro Sonic

RS (Formerly Allied Electronics)

Cadena de suministros

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Componentes relacionados

PanduitLCAX1-10-X
One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green
PanduitLCB1-12-E
One-Hole Compression Lug, 1 AWG Max, 1 to 2 in Stud, Long Barrel, Copper, Green
PanduitLCAS1-38-E
One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.

Descripciones

Descripciones de Panduit LCA1-00-E suministradas por sus distribuidores.

Copper Standard Barrel Blank Tongue Lug, Type Lca, #1 Awg Rohs Compliant: Yes |Panduit LCA1-00-E
Heavy Duty Power Connectors Copp Comp Lug Blank Tongue #1
Lug Terminal 1AWG 56.6mm 19.1mm Tin
COPPER COMPRESSION LUG, BLANK TONGUE, #1 AWG WIRE
Lug Compression; CU; 35kV; Blank; 1 AWG
Lug Compression Connector,No.1 AWG
Panduit COPPER STD BARREL BLANK -
Copper Compression Lug, Blank Tongue, No. 1 American Wire Gauge (AWG), Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Recognized and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN