Panduit LCB1-12-E

One-Hole Compression Lug, 1 AWG Max, 1 to 2 in Stud, Long Barrel, Copper, Green
$ 8.708
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit LCB1-12-E.

IHS

Datasheet2 páginasHace 14 años

Master Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

PanduitLCAX1-10-X
One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green
PanduitLCAS1-38-E
One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.
PanduitLCAN1-14-E
One-hole standard barrel with window narrow tongue lug 1 AWG wire 1/4 stud hole.

Descripciones

Descripciones de Panduit LCB1-12-E suministradas por sus distribuidores.

One-Hole Compression Lug, 1 AWG Max, 1 to 2 in Stud, Long Barrel, Copper, Green
Copper Compression Lug, 1 Hole, #1 Awg, |Panduit LCB1-12-E
Lug Terminal 1AWG 71.4mm 19.1mm Tin
Panduit Sales Corp Culug#1AwgLong1/2Studpkg20
Terminals Copp Comp Lug 1 Hole #1 AWG
CONN TERM RECT TONG 1 AWG #1/2
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), Long Barrel, 1/2 Inch Stud Hole, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN