Descripciones de Panasonic ERJ-6ENF47R5V suministradas por sus distribuidores.
Res Thick Film 0805 47.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0805 47.5 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 47.5 Ω, 0.125 W, ±1 %, ERJ6ENF47R5V
Resistor;Thick Film;Res 47.5 Ohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 47.5Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 47.5 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 47.5ohms 1% AEC-Q200
RES, THICK FILM, 47R5, 1%, 0.125W, 0805
Panasonic ERJ6ENF47R5V - General Purpose Chip Resistors
RES, 47R5, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 47.5ohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance T
Resistance:47.5Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-6ENF47R5V.