Descripciones de Panasonic ERJ-3EKF1621V suministradas por sus distribuidores.
Res Thick Film 0603 1.62K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 1.62 kΩ, 0.1 W, ±1 %, ERJ3EKF1621V
ERJ Series 0603 1.62 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor;Thick Film;SMT;0603;1%;Precision;Cut Tape;1.62Kohm
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.62kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1620 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 1.62Kohms 1% AEC-Q200
RES, THICK FILM, 1K62, 1%, 0.1W, 0603
Panasonic ERJ3EKF1621V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Resistance technical notation: 1K62 Temperature range: -55 ... +155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 1.62 kOhm
RES, 1K62, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.62kohm; Product Range: ERJ3EK Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance To
Resistance:1.62Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF1621V.