onsemi MC100EL38DWG

Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
$ 2.284
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi MC100EL38DWG.

IHS

Datasheet7 páginasHace 17 años

SHENGYU ELECTRONICS

Mouser

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi MC100EL38DWG desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 2.284
$ 2.284
$ 2.284
Stock
106,327
172,155
172,155
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
-
-
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
1.2 GHz
1.2 GHz
1.2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Cadena de suministros

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Componentes relacionados

MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
MicrochipSY100EL34LZG
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R

Descripciones

Descripciones de onsemi MC100EL38DWG suministradas por sus distribuidores.

Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
5V ECL ÷2, ÷4/6 Clock Generation Chip | IC CLOCK GEN ECL 2 4/6 20SOIC
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2006 -40C~85C 0.075ns 2.65mm
The MC100EL38 is a low skew divide by 2 divide by 4/6 clock generation chip designed explicitly for low skew clock generation applications. The internal dividers are synchronous to each other therefore the common output edges are all precisely aligned. The device can be driven by either a differential or single-ended ECL or if positive power supplies are used PECL input signal. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The common enable (ENbar) is synchronous so that the internal dividers will only be enabled/disabled when the internal clock is already in the LOW state. This avoids any chance of generating a runt clock pulse on the internal clock when the device is enabled/disabled as can happen with an asynchronous control. An internal runt pulse could lead to losing synchronization between the internal divider stages. The internal enable flip-flop is clocked on the falling edge of the input clock therefore all associated specification limits are referenced to the negative edge of the clock input. The Phase_Out output will go HIGH for one clock cycle whenever the divide by 2 and the divide by 4/6 outputs are both transitioning from a LOW to a HIGH. This output allows for clock synchronization within the system. Upon startup the internal flip-flops will attain a random state; therefore for systems which utilize multiple EL38s the master reset (MR) input must be asserted to ensure synchronization. For systems which only use one EL38 the MR pin need not be exercised as the internal divider design ensures synchronization bet

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd