onsemi M74LCX16240DTR2G

IC, Buffer/driver, Quad, 4-BIT, Lcx/lvc-cmos, TSSOP, 48PIN, Plastic Rohs Compliant: Yes
$ 0.905
EOL

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi M74LCX16240DTR2G.

JRH Electronics

Datasheet8 páginasHace 13 años

IHS

Upverter

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi M74LCX16240DTR2G desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.905
$ 0.772
$ 0.772
Stock
152,117
274,759
274,759
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.5 ns
4.2 ns
4.2 ns
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Cadena de suministros

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-09-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Componentes relacionados

Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs
Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail

Descripciones

Descripciones de onsemi M74LCX16240DTR2G suministradas por sus distribuidores.

IC,BUFFER/DRIVER,QUAD,4-BIT,LCX/LVC-CMOS,TSSOP,48PIN,PLASTIC ROHS COMPLIANT: YES
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
20¦ÌA 3 16 4 4 2V 3.6V 24mA Buffer,Inverting 24mA TSSOP-48 , 950¦Ìm
High performance, inverting 16-bit buffer operating from a 2.3 to 3.6V supply.
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48
The MC74LCX16240 is a high performance inverting 16-bit buffer operating from a 2.3 to 3.6V supply. The device is nibble controlled. Each nibble has separate Output Enable inputs which can be tied together for full 16-bit operation. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX16240 inputs to be safely driven from 5V devices. The LCX16240 is suitable for memory address driving and all TTL level bus oriented transceiver applications. Current drive capability is 24mA at the outputs. The Output Enable(OEn)bar inputs when HIGH disable the outputs by placing them in a HIGH Z condition. The MC74LCX16240 contains sixteen inverting buffers with 3-state 5V-tolerant outputs. The device is nibble controlled with each nibble functioning identically but independently. The control pins may be tied together to obtain full 16-bit operation. The 3-state outputs are controlled by an Output Enable (OEn)bar input for each nibble. When OEnbar is LOW the outputs are on. When OEnbar is HIGH the outputs are in the high impedance state.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd