onsemi FAN53611UC123X

Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
$ 0.598
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FAN53611UC123X.

IHS

Datasheet17 páginasHace 4 años
Datasheet0 páginasHace 0 años

Newark

Future Electronics

onsemi

Fairchild Semiconductor

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi FAN53611UC123X desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Componentes relacionados

FAN53611 Series 5.5 V 1 A 6.6 MHz Buck SMT Switching Regulator - WLCSP-6
Switching Regulator, Voltage-mode, 0.6A, 6600kHz Switching Freq-Max, PBGA6
6 MHz, 600mA / 1 A Synchronous Buck Regulator | IC REG BUCK 1.15V 1A 6WLCSP
Texas InstrumentsLM3281YFQR
3.3-V, 1.2-A, 6-MHz Mini Step-Down DC-DC Converter 6-DSBGA -30 to 90
Texas InstrumentsLM2830ZSDX/NOPB
High Frequency 1.0A Load - Step-Down DC-DC Regulator 6-WSON -40 to 125

Descripciones

Descripciones de onsemi FAN53611UC123X suministradas por sus distribuidores.

Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
6MHz, 600mA / 1A Synchronous Buck Regulator
Voltage Regulators - Switching Regulators 3MHz/6MHz, 1 A Synch Buck Regulator
FAN53611 ALSO REQUIRE PFM CONTROL TECHNIQUE Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.6V 1.16mm 1A 6MHz
DC/DC CONV, SYNC BUCK, 6MHZ, 85DEG C; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:5.5V; Max Output Current:1A; IC Case / Package:WLCSP; No. of Pins:6Pins; Efficiency:92% RoHS Compliant: Yes
"The FAN53601/11 is a 6 MHz, step-down switching voltage regulator, available in 600 mA or 1 A options, that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V. Using a proprietary architecture with synchronous rectification, the FAN53601/11 is capable of delivering a peak efficiency of 92%, while maintaining efficiency over 80% at load currents as low as 1 mA.The regulator operates at a nominal fixed frequency of 6 MHz, which reduces the value of the external components to as low as 470 nH for the output inductor and 4.7 µF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate the device in Power-Save Mode with a typical quiescent current of 24 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 6 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. For applications that require minimum ripple or fixed frequency, PFM Mode can be disabled using the MODE pin.The FAN53601/11 is available in 6-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP)."

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd