onsemi FAN53528BUC08X

3.0 A, 2.4 MHz, Digitally Programmable Buck Regulator | IC REG BUCK PROG 3A 15WLCSP
$ 0.657
EOL

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FAN53528BUC08X.

Upverter

Technical Drawing1 páginasHace 6 años
Datasheet20 páginasHace 7 años

IHS

Master Electronics

onsemi

Augswan

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi FAN53528BUC08X desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.657
$ 0.713
$ 0.713
Stock
1,281,057
236,040
236,040
Authorized Distributors
6
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
-
-
Max Output Current
5.5 A
5.5 A
5.5 A
Switching Frequency
2.4 MHz
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
350 mV
350 mV
350 mV
Max Output Voltage
1.14375 V
1.14375 V
1.14375 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Cadena de suministros

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-03
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Componentes relacionados

Digitally Programmable TinyBuck Regulator | IC REG BUCK PROG 3A 15WLCSP
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Switching Regulator, Current-mode, 3A, 2750kHz Switching Freq-Max
Texas InstrumentsTLV62090RGTR
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS62361BYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R
Texas InstrumentsTPS62362YZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R

Descripciones

Descripciones de onsemi FAN53528BUC08X suministradas por sus distribuidores.

3.0 A, 2.4 MHz, Digitally Programmable Buck Regulator | IC REG BUCK PROG 3A 15WLCSP
Switching Regulator, Current-mode, 5.5A, 2750kHz Switching Freq-Max, PBGA15
3.0 A, 2.4 Mhz, Digitally Programmable Buck Regulator/ Reel Rohs Compliant: Yes |Onsemi FAN53528BUC08X
Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 1week ago) Active DC to DC switching regulator 3.6V 0.625mm 3A 2.4MHz
The FAN53528 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz.Using a proprietary architecture with synchronous rectification, the FAN53528 is capable of delivering 3.0 A continuous at over 80% efficiency, maintaining that efficiency at load currents as low as 10 mA. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components. Additional output capacitance can be added to improve regulation during load transients without affecting stability.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 50 µA at room temperature. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. PFM Mode can be disabled if fixed frequency is desired. The FAN53528 is available in a 15-bump, 1.310 mm x 2.015 mm, 0.4 mm ball pitch WLCSP.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd