Descripciones de NXP Semiconductors S9S08LG32J0VLH suministradas por sus distribuidores.
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 64
8 Bit MCU, S08 Family S08LG Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, LQFP
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
2.7V~5.5V 40MHz 1.9KB FLASH 32KB LCD,LVD,POR,PWM,WDT 53 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 12x12b 8bit S08 LQFP-64 10mm*10mm*1.45mm
IC, MCU, 8BIT, 32K FLASH, 64LQFP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:53; Program Memory Size:32KB; RAM Memory Size:1984Byte; CPU Speed:40MHz; Oscillator Type:Internal, External; No. of Timers:2; Peripherals:ADC, LCD Driver, PWM, RTC, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SCI, SPI; Interface:I2C, LIN, SCI, SPI; Peripherals:ADC, IRQ, KBI, LCD, RTC, PTM; Series:S08LG16