NXP Semiconductors MC9S08QD4CSC

MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
$ 2.162
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NXP Semiconductors MC9S08QD4CSC.

IHS

Datasheet198 páginasHace 3 años
Datasheet198 páginasHace 0 años

NXP Semiconductors SCT

Freescale Semiconductor

Newark

element14

Historial de existencias

Tendencia de 3 meses:
-3.16%

Componentes alternativos

Price @ 1000
$ 2.162
$ 2.05
$ 2.05
Stock
325,215
229,044
229,044
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Core Architecture
HCS08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
4
4
4
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-13
Lifecycle StatusNRND (Last Updated: 1 month ago)

Componentes relacionados

NXP SemiconductorsS9S08QD4J1MSCR
8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8
NXP SemiconductorsS9S08QD4J1MSC
8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8
NXP SemiconductorsS9S08QD4J2MSCR
8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8

Descripciones

Descripciones de NXP Semiconductors MC9S08QD4CSC suministradas por sus distribuidores.

MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
S08Qd 8-Bit Mcu, S08 Core, 4Kb Flash, 16Mhz, Soic 8 Rohs Compliant: Yes
8 Bit MCU, QD Series, S08 Family S08QD Series Microcontrollers, HCS08, 16 MHz, 4 KB, 8 Pins, SOIC
8BIT MCU, 4K FLASH, 256B RAM, SOIC8; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:6; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:3; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:8MHz; Flash Memory Size:4KB; Interface:Serial, 1-Wire; Memory Size:4KB; Memory Type:FLASH; No. of ADC Inputs:4; No. of Bits:8; No. of External Interrupts:32; No. of I/O's:6; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, KBI, TIM; Program Memory Size:4KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:256Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QD / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 4 / RAM Memory Size B = 256 / ADC Channels = 4 / ADC Resolution bit = 10 / Number of Programmable I/Os = 4 / Number of Timers/Counters = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5.3 / Width mm = 5.28 / Height mm = 2.05 / Reflow Temperature Max. °C = 260

Alias de fabricantes

NXP Semiconductors tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NXP Semiconductors también podría ser conocido por los siguientes nombres:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MC9S08QD4CSC.