NXP Semiconductors MC9S08AW32CFGE

8 Bit MCU, S08 Family S08AW Series Microcontrollers, 40 MHz, 32 KB, 44 Pins, LQFP
$ 6.583
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NXP Semiconductors MC9S08AW32CFGE.

Augswan

Datasheet326 páginasHace 11 años

IHS

Farnell

element14

Freescale Semiconductor

Historial de existencias

Tendencia de 3 meses:
+3.02%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de NXP Semiconductors MC9S08AW32CFGE desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
SnapEDA
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 6.583
$ 7.261
Stock
365,326
257,173
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
2
2
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Cadena de suministros

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Componentes relacionados

NXP SemiconductorsMC9S08AC32CFGER
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP T/R
NXP SemiconductorsS9S08AW32E5CFGE
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 44
NXP SemiconductorsS9S08AW32E5VFGE
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 44

Descripciones

Descripciones de NXP Semiconductors MC9S08AW32CFGE suministradas por sus distribuidores.

8 Bit MCU, S08 Family S08AW Series Microcontrollers, 40 MHz, 32 KB, 44 Pins, LQFP
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
S08Aw 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 44 Rohs Compliant: Yes
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP44
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AW / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
IC, 8BIT MCU 32K FLASH, SMD, LQFP44; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:32 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:32KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:34; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Alias de fabricantes

NXP Semiconductors tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NXP Semiconductors también podría ser conocido por los siguientes nombres:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MC9S08AW32CFGE.