NXP Semiconductors MC9S08AW16CFDE

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN
$ 6.356
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para NXP Semiconductors MC9S08AW16CFDE.

Augswan

Datasheet326 páginasHace 11 años

IHS

Farnell

Freescale Semiconductor

_legacy Avnet

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 6.356
$ 7.729
Stock
254,288
236,546
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
48
48
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
2
2
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Cadena de suministros

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 6 days ago)

Componentes relacionados

NXP SemiconductorsS9S08AW16AE0CFTR
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFN 48
NXP SemiconductorsS9S08AW32E5CFDE
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFN 48
NXP SemiconductorsMC9S08AW48CFDE
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 48 KB, 48 Pins, QFN

Descripciones

Descripciones de NXP Semiconductors MC9S08AW16CFDE suministradas por sus distribuidores.

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 48-QFN-EP (7x7)
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray
S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 48
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:16KB; Memory Size, RAM:1000Byte; No. of I/O Pins:38; No. of Timers:8; No. of PWM Channels:20; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
8BIT MCU 16K FLASH, SMD, QFN-48; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:16KB; Memory Size, RAM:1KB; No of I/O Lines:38; No. of ADC Inputs:16; Timers, No. of:2; PWM Channels, No of:8; Clock Frequency:20MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9; Bits, Number in ADC:10; Memory Size:16KB; Memory Size, Program Memory:16000Byte; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; Serial Comms:IIC, SCI, SPI

Alias de fabricantes

NXP Semiconductors tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. NXP Semiconductors también podría ser conocido por los siguientes nombres:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP