Mill-Max 115-93-308-41-003000

Conn, IC Socket, DIP, 8, Open, 115 Series, Thru-hole, 0.3", 0.1" Pin Spcng, Straight, 3A
$ 3.52
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Mill-Max 115-93-308-41-003000.

IHS

Datasheet3 páginasHace 4 años

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Historial de existencias

Tendencia de 3 meses:
-7.03%

Componentes alternativos

Price @ 1000
$ 3.52
$ 1.862
$ 1.862
Stock
3,618
13,804
13,804
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
PBT
PBT
Contact Material
Copper
Copper
Copper

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions76385-304LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
Connector Unshrouded Header 8 Position 2.54mm Solder Straight Thru-Hole Bag
TE Connectivity5-146130-3
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descripciones

Descripciones de Mill-Max 115-93-308-41-003000 suministradas por sus distribuidores.

CONN, IC SOCKET, DIP,8,OPEN,115 SERIES, THRU-HOLE,0.3",0.1" PIN SPCNG, STRAIGHT,3A
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
DIP Ultra Low Profile Sockets 8P TIN PIN GLD CONT
115 Series 8 Position Open Frame Ultra Low Profile Dip Socket
DIP SOCKET, 8 POSITION, THROUGH HOLE
Dip Socket, 8 Position, Through Hole; Rango De Producto:Serie 115; Conector, Tipo:Dip Socket; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 115-93-308-41-003000

Alias de fabricantes

Mill-Max tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Mill-Max también podría ser conocido por los siguientes nombres:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom