Descripciones de Mean Well HRPG-600-5 suministradas por sus distribuidores.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 600 W, 5 VDC, 120 A
AC-DC Power Factor Correction Module, 2 Output, 600W, Hybrid
Power Supply; module; 600W; 5V; 120A; 85-264VAC; 120-370VDC
AC to DC Power Supply Single Output 5 Volt 120 Amp 600 Watt with Remote ON-OFF
AC/DC 600W 5V Single Output Power Supply, Enclosed w/ Fan
600W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 120A 5V 218mm*105mm*63.5mm
Power Supply, Ac-Dc, 5V, 120A Rohs Compliant: Yes |Mean Well HRPG-600-5
HRPG-600-5 MEAN WELL AC-DC 5 Volt 120 Amp 600 Watt Power Supply +More!
Switching Power Supplies 600W 5V 120A W/PFC Function Enclosed
O/P +5V120A; G5; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 5V 120A 600W 19-Pin
POWER SUPPLY;ENCLOSED, 600W PFC (GREEN MODE), +5V120A
V19-G-BK5M-PVC-U Pepperl+Fuchs AANSLUITSNOER
POWER SUPPLY, AC-DC, 5V, 120A;
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 120 / Output Type = Adjustable / Rated Power W = 600 / Input Voltage Min. VAC = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 82 / MTBF h = 1142500 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years