MCC SMCJ1.5KE9.1CA-TP

1500W 50Ã×A 113.4A 13.4V 8.65V 7.78V 9.55V Bi-Directional SMC(DO-214AB) TVS ROHS
$ 0.223
Production

Precio y existencias

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 0.223
$ 0.266
$ 0.266
Stock
32,562
163,349
163,349
Authorized Distributors
2
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.1 V
9.08 V
9.08 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
12.2 A
113.4 A
113.4 A

Cadena de suministros

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Componentes relacionados

BournsSMCJ7.5CA
116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir
LittelfuseTPSMC91CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ78CA
SMCJ Series 1.5 kW 126 V clamp Bi-Directional SMT TVS Diode - DO-214AB
onsemiSMCJ85CA
SMCJ Series 85 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descripciones

Descripciones de MCC SMCJ1.5KE9.1CA-TP suministradas por sus distribuidores.

1500W 50Ã×A 113.4A 13.4V 8.65V 7.78V 9.55V Bi-Directional SMC(DO-214AB) TVS ROHS
Diode TVS Single Bi-Dir 7.78V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 7.78VWM 13.4VC DO214AB

Alias de fabricantes

MCC tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. MCC también podría ser conocido por los siguientes nombres:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi