MCC SMCJ1.5KE120CA-TP

Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.358
Production

Precio y existencias

Historial de existencias

Tendencia de 3 meses:
-3.38%

Componentes alternativos

Price @ 1000
$ 0.358
$ 0.242
$ 0.242
Stock
36,974
7,661
7,661
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
120 V
120 V
120 V
Clamping Voltage
165 V
165 V
165 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.2 A
9.1 A
9.1 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Componentes relacionados

BournsSMCJ100CA
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ120CA
SMCJ Series 120 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC
1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descripciones

Descripciones de MCC SMCJ1.5KE120CA-TP suministradas por sus distribuidores.

Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5Ã×A 9.2A 165V 114V 102V 126V Bi-Directional SMC(DO-214AB) TVS ROHS
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 102VWM 165VC DO214AB
1.5KW 9.2A 165V 114V SMC(DO-214AB) 2.62mm

Alias de fabricantes

MCC tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. MCC también podría ser conocido por los siguientes nombres:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi