Analog Devices MX7501JQ

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MX7501JQ.

Componentes alternativos

Price @ 1000
$ 13.25
$ 13.25
Stock
39,412
105,291
105,291
Authorized Distributors
0
1
1
Case/Package
CDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
800 ns
800 ns
Turn-Off Delay Time
-
800 ns
800 ns
Min Supply Voltage
10 V
-
-
Max Supply Voltage
30 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
-
-

Componentes relacionados

Analog DevicesMAX303EJE
SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
Analog DevicesDG306ABK
DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14
Analog DevicesMAX339MJE
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16
Texas InstrumentsCD54ACT138F3A
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSN54HC251J
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSNJ54LS157J
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125

Descripciones

Descripciones de Analog Devices MX7501JQ suministradas por sus distribuidores.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16
Analog Multiplexer Single 8:1 16-Pin CDIP N
8-CHANNEL SGL ENDED MULTIPLEXER CDIP16
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated