Analog Devices MAX741DCPP

Current-Mode SMPS Controller Pin-Programmed Low-Voltage 2.7V 20-Pin CDIP
$ 1.13

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices MAX741DCPP.

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 1.13
$ 4.11
$ 4.11
Stock
94,137
100,266
100,266
Authorized Distributors
1
1
1
Topology
-
-
-
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-

Componentes relacionados

Switching Controller, Current-mode, 190kHz Switching Freq-Max, PDIP8
Analog DevicesMAX741NCPP
Current-Mode SMPS Controller Pin-Programmed Low-Voltage 2.7V 20-Pin PDIP
onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2597HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Texas InstrumentsUC2842AN
CURRENT-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 50ns 1W -40C~85C TA Up to 500kHz

Descripciones

Descripciones de Analog Devices MAX741DCPP suministradas por sus distribuidores.

Current-Mode SMPS Controller Pin-Programmed Low-Voltage 2.7V 20-Pin CDIP
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
CURRENT MODE CONTROLLER, DIP20, 741; Current, output max:1A; Case style:DIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:741; IC Generic number:741; Logic function number:741; Pins, No. of:20; Temperature range, IC:Commercial; Voltage, output:-9.5V

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated