Lumex SSI-LXH9YD-150

LED Panel Mount Indicator Uni-Color Yellow 585nm 30mcd 2-Pin
$ 0.588
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Lumex SSI-LXH9YD-150.

IHS

Datasheet1 páginasHace 18 años

JRH Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-18.71%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.588
$ 0.58
Stock
4,906
18,430
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
-
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Cadena de suministros

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
Yellow Ø 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
Yellow Ø 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED PCB Indicator - T-1¾
LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
Dialight550-5305F
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm

Descripciones

Descripciones de Lumex SSI-LXH9YD-150 suministradas por sus distribuidores.

LED Panel Mount Indicator Uni-Color Yellow 585nm 30mcd 2-Pin
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
INDICATOR PANEL MOUNT LED MNT-SZ 0.325" SNAP-IN YELLOW 2.1V LEADS
LED Panel Mount Indicators 5mm Yellow 6 Leads
INDICATOR, LED PANEL, 5MM, YELLOW, 2.1V
Yellow 5 mm Diffused Rubber Holder Panel Mount Indicator
Indicator, LED;Yellow;30mcd;0.
RS APAC
LED 5MM YEL 6"LDS REAR PANEL MT
LED PNL IND YELLOW DIFF 5MM LDS
T5mm RUBR HLDR PAN IND,YEL DIFF,6 LDS
Panel Mount Indicator, Led, 8.26Mm, Yellow, 2.1V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:8.26Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Ip/Nema:Sin Clasificar; Color:Yellow |Lumex SSI-LXH9YD-150
INDICATOR, LED PANEL, 5MM, YELLOW, 2.1V;; INDICATOR, LED PANEL, 5MM, YELLOW, 2.1V; Mounting Hole Dia:8.26mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:2.1V; Luminous Intensity:30mcd; Viewing Angle:60°; Bulb Size:5mm; Color:Yellow; Lens Color:Yellow

Alias de fabricantes

Lumex tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Lumex también podría ser conocido por los siguientes nombres:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION