Descripciones de Littelfuse KLDR007.TXP suministradas por sus distribuidores.
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge Melamine CSA/UL
Fus 600V T/D Class Cc 7A Rohs/ Box Rohs Compliant: Yes |Littelfuse KLDR007.TXP
FUSE, TIME-DELAY, CLASS CC, 7A, 600V AC, KLDR SERIES
Fuse,Dual Element,7A,CC Class,1-1/2L
Industrial & Electrical Fuses 7A 600VAC 300VDC Slo-Blo
FUSE CARTRIDGE 7A 600VAC/300VDC
KLDR007.TXP - Littelfuse KLDR007.TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size:7
300V 600V Cartridge 7A 38.1mm*38mm
Littelfuse KLDR007.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR007.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 7 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR007.TXP KLDR007.TXP FUS 600V T/D CLASS CC 7A RoHS 7 AMP SIZE. Catalog Description: KLDR007 is a Class CC fuse with an ampere rating of 7...