Littelfuse KLDR.300TXP

Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.49
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse KLDR.300TXP.

IHS

Datasheet10 páginasHace 3 años

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Historial de existencias

Tendencia de 3 meses:
+128%

Componentes alternativos

Price @ 1000
$ 22.49
$ 24.27
$ 24.27
Stock
21,505
16,025
16,025
Authorized Distributors
6
6
6
Current Rating
300 mA
300 mA
300 mA
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Schurter7022.0800
Fuse, Cartridge, Very Fast Acting, 135 mA, 660 VAC, 6.3mm x 32mm, 0.25 x 1.26, A12FA 660V
Schurter7022.0550
Fuse, Cartridge, Very Fast Acting, 315 mA, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Littelfuse0FLQ.250T
Electric Fuse, Time Delay Blow, 0.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseCCMR.300TXP
Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR.250HXP
Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FWH-.250A6F Cooper Bussmann 0.25A 500V AC SEMI FUSE 6 X 32MM

Descripciones

Descripciones de Littelfuse KLDR.300TXP suministradas por sus distribuidores.

Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc .300A Rohs/ Box Rohs Compliant: Yes |Littelfuse KLDR.300TXP
FUSE, TIME-DELAY, CLASS CC, 0.3A, 600V AC, KLDR SERIES
Fuse,Dual Element,3/10A,CC Class,1-1/2L
Fuse, 3/10A, 600VAC/300VDC, CC, Time
Industrial & Electrical Fuses .3A 600VAC 300VDC Slo-Blo
FUSE CRTRDGE 300MA 600VAC/300VDC
KLDR.300TXP - Littelfuse KLDR.300TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size: 3/10
300V 600V Cartridge 300mA 38.1mm*38mm
Littelfuse KLDR.300TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR.300TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 0.3 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR.300TXP (N) KLDR.300TXP FUS 600V T/D CLASS CC .300A RoHS 3/10 AMP SIZE. Catalog Description: KLDR.300 is a Class CC fuse with an ampere rating of 0.3...

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN