Littelfuse JLLS350.X

Electric Fuse, Fast Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 177.716
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse JLLS350.X.

IHS

Datasheet6 páginasHace 3 años

Electro Sonic

Sager Electronics

Fuses Unlimited

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 177.716
$ 194.86
Stock
20,445
19,718
Authorized Distributors
6
6
Current Rating
350 A
350 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

LittelfuseJLLS400.X
Electric Fuse, Fast Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder
NH FUSE, 355A, 500V, GG/GL, SIZE 2, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage NH NH FUSE 355A 500V GG/GL SIZE 03 - 355NHG03B
400NHG2B - Bussmann Edison 400NHG2B NH FUSE 400A 500V GL/GG SIZE 2 DUAL IN
LittelfuseJLLS250.X
Electric Fuse, Fast Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS300.X
Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descripciones

Descripciones de Littelfuse JLLS350.X suministradas por sus distribuidores.

Electric Fuse, Fast Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse,350A,JLLS Series,3-5/8L,1 dia.
FUSE CRTRDGE 350A 600VAC/300VDC
Fus 600V F/A Class T 350A/ Box |Littelfuse JLLS350.X
Littelfuse JLLS350.X POWR-GARD Fast Acting Fuse. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 350 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Knife Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 1.593 in Dia x 3.625 in L Body. Additional Description: LTFS-JLLS350 JLLS350.X FUS 600V F/A CLASS T 350A FUSE 350 AMP SIZE. Catalog Description: Space-saving Class T fuses are the most compact fuses available in ratings above 30 amperes — less than one-third the size of comparable Class R fuses. When rated in accordance with the NEC, Class T fuses provide fast-acting overload and short circuit protection for non-inductive circuits and equipment. Used in inductive circuits, the ampere rating of Class T fuses must be increased to prevent opening on inrush currents. In such instances, Class T fuses may provide only short circuit protection. For motor and general purpose circuits where space is not critical, we recommend POWR-PRO™ JTD_ID Indicator series, LLNRK/LLSRK series, or FLSR_ID Indicator series..

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN