Descripciones de Littelfuse CCMR006.TXP suministradas por sus distribuidores.
Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSES, 6A, SINGLE USE FUSES, CYLINDRICAL FUSES, POWR-GARD POWR-PRO CCMR SERIES
Fuse,Dual Element,6A,CC/CD Class,1-1/2L
Industrial & Electrical Fuses 6A 600VAC 250VDC Time-Delay
FUSE CARTRIDGE 6A 600VAC/250VDC
CCMR006.TXP - Littelfuse CCMR006.TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size:6
FUSE 600V T/D CLASS CC 6A ROHS
CCMR006.TXP, Littelfuse Industrial Products
250V 600V Cartridge 6A 38.1mm*38mm
Fuse, 6A, 600Vac/250Vdc, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:6A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR006.TXP
Littelfuse CCMR006.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR006.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 6 A, 600 VAC/250 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR006.TXP CCMR006.TXP FUSE 600V T/D CLASS CC 6A RoHS. Catalog Description: CCMR006 is a Class CC fuse with an ampere rating of 6...