Descripciones de Littelfuse 0JTD040.TXID suministradas por sus distribuidores.
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/300V DC, 40A, IND., JTD_ID SERIES
Fuse, 600 V AC, Cylindrical, J, 40 A
FUSE CARTRIDGE 40A 600VAC/300VDC
Fuse, 40A, 600VAC, J, Time Delay,
POWER 40A 600VAC Indicator slow
300V 600V Cartridge 40A 60.3mm
FUS 600V T/D CLASS J 40A INDICATING
Fuse, 40A, 600V, Time Delay; Product Range:Powr-Gard Powr-Pro Jtd_Id Series; Fuse Current:40A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:27Mm X 60.3Mm; Fuse Size Imperial:1-1/16" X 2-3/8" Rohs Compliant: No |Littelfuse 0JTD040.TXID
Littelfuse 0JTD040.TXID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD040.TXID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 40 A, 600 V AC/300 V DC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/16 in Dia x 2-3/8 in L Body. Additional Description: LTFS-JTD040ID 0JTD040.TXID FUS 600V T/D CLASS J 40A INDICATING 40 AMP SIZE. Catalog Description: JTD040ID is a Class J fuse with an ampere rating of 40 and cartridge-style construction...