Littelfuse 0JTD050.T

Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 27 X 60.3mm CSA/UL
$ 38.045
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse 0JTD050.T.

IHS

Datasheet5 páginasHace 3 años

Electro Sonic

Sager Electronics

TME

Fuses Unlimited

Historial de existencias

Tendencia de 3 meses:
-2.17%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Componentes relacionados

Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseFLSR060.TXID
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK060.T
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descripciones

Descripciones de Littelfuse 0JTD050.T suministradas por sus distribuidores.

Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 27 X 60.3mm CSA/UL
Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS J, 50A; Product Range:-; Fuse Current:50A; Voltage Rating VAC:600VAC; V DC:300VDC; Size Metric:27mm x
Industrial/Power Fuse, 300 V, 600 V, 50 A, Time Delay, 27Mm X 60.3Mm, 1-1/16" X 2-3/8" Rohs Compliant: No |Littelfuse 0JTD050.T
Littelfuse 0JTD050.T POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD050.T. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 50 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/16 in Dia x 2-3/8 in L Body. Additional Description: LTFS-JTD050 0JTD050.T FUS 600V T/D CLASS J FUSE 50 AMP SIZE. Catalog Description: JTD050 is a Class J fuse with an ampere rating of 50 and cartridge-style construction...

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN