Littelfuse 0JTD030.TXID

Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.6 X 57.2mm
$ 25.33
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse 0JTD030.TXID.

IHS

Datasheet5 páginasHace 3 años

JRH Electronics

Newark

Electro Sonic

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-14.29%

Componentes alternativos

Price @ 1000
$ 25.33
$ 22.56
$ 22.56
Stock
19,362
24,494
24,494
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder, Surface Mount
Holder
Holder

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Componentes relacionados

Eaton Bussmann Low Voltage NH NH FUSE 35AMP 690V SIZE 000 GG MGL - 35NHG000B-690
EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonESD32
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
LittelfuseFLSR03.5T
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS035.T
Electric Fuse, Fast Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD03.5T
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descripciones

Descripciones de Littelfuse 0JTD030.TXID suministradas por sus distribuidores.

Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.6 X 57.2mm
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Industrial Fuse, Time Delay, 30A, 600V; Product Range:Powr-Gard Powr-Pro Jtd_Id Series; Fuse Current:30A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:20.6Mm X 57.2Mm; Fuse Size Imperial:13/16" X 2-1/4" Rohs Compliant: No |Littelfuse 0JTD030.TXID
Littelfuse 0JTD030.TXID LTFS-JTD030ID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD030.TXID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 30 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 13/16 in Dia x 2-1/4 in L Body. Additional Description: LTFS-JTD030ID 0JTD030.TXID FUS 600V T/D CLASS J 30A INDICATING 30 AMP SIZE. Catalog Description: JTD030ID is a Class J fuse with an ampere rating of 30 and cartridge-style construction...

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN