Littelfuse 0326008.MXP

Electric Fuse, Slow Blow, 8A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
$ 1.18
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse 0326008.MXP.

Farnell

Datasheet5 páginasHace 7 años

ODG (Origin Data Global)

Newark

Future Electronics

TME

Historial de existencias

Tendencia de 3 meses:
+11.51%

Componentes alternativos

Price @ 1000
$ 1.18
$ 1.405
$ 1.405
Stock
46,132
39,195
39,195
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Holder
Clip, Holder
Clip, Holder

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Carton

Descripciones

Descripciones de Littelfuse 0326008.MXP suministradas por sus distribuidores.

Electric Fuse, Slow Blow, 8A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 8 A, 250 VAC, RoHS
Littelfuse SCT
Microfuses 6.3 x 32 mm, 8 A, T, 250 V (AC), 400 A breaking capacity, 0326008.MXP
Fuse Miniature Ceramic Tube; Time Delay; 250V AC; 8A
0326008.MXP - Littelfuse SLO-BLO 3AB TYPE CERAMIC FUSE BULK 1000-PACK AMP Size: 8, Voltage: 250VAC
Ceramic Tube Fuse 8A D6.35xL31.75mm Disposable fuses ROHS
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
FUSE,250V/8A,6.35x32mm,SLOW BLOW, FOR CARTRIDGE
Delayedblow/SlowBlow CeramicTubeFuse 8A ¹Ü,6.35x31.75mm Fuses ROHS
326 Series Slo-Blo 250 V 8 A Ø 6.35 x 31.75 mm Cartridge Fuse
FUSE CERAMIC 8A 250VAC 3AB 3AG
250V 250V 67.1A2S Cartridge,Ceramic 8A 31.75mm
Cartridge Fuse, Slow Blow, 8A, 250V; Blow Characteristic:Time Delay; Fuse Current:8A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:326 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0326008.MXP
Cartridge Fuses 250V 8A Slo-Blo
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 8 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 400 / Case Material = Ceramic / Fuse Characteristic = Time Lag T

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN