Littelfuse 0287035.PXCN

Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
$ 0.232
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse 0287035.PXCN.

IHS

Datasheet3 páginasHace 3 años

Newark

element14 APAC

Future Electronics

LKR

Historial de existencias

Tendencia de 3 meses:
-11.31%

Componentes alternativos

Price @ 1000
$ 0.232
$ 0.263
$ 0.263
Stock
658,561
701,328
701,328
Authorized Distributors
6
6
6
Current Rating
35 A
35 A
35 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Cadena de suministros

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Littelfuse0287040.PXCN
Fuse Blade 40A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive
Littelfuse0287040.PXS
Fuse Blade 40A 32V Socket 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive
Littelfuse0287040.L
Fuse Blade 40A 32V Socket 19.1 X 5.1 12.3mm Nylon Automotive
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descripciones

Descripciones de Littelfuse 0287035.PXCN suministradas por sus distribuidores.

Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Electric Fuse, Fast Blow, 35A, 32VDC, 1000A (IR), Inline/holder
35 Amp ATOF Blade Type Fuse 32V Blue Green ATO
FUSE AUTOMOTIVE 35A 32VDC BLADE / ATOF™ Blade Fuse Rated 32V
Automotive Fuse, Blade, DarkGreen, 35A, 32VDC
LITTELFUSE - 0287035.PXCN - FUSE, ATOF, BLADE, 35A
32V Blade fuse 35A Automotive Fuses ROHS
Automotive Fuse, 32 V, 35 A, 19.1Mm X 5Mm X 19Mm, Fast Acting, Atof Series Rohs Compliant: Yes |Littelfuse 0287035.PXCN
Automotive Fuse, 35A, 32V, Green
FUSE - ATO 32V NYLON / TIN 35A
Vehicle Fuse 35A 32V -40℃~+125℃
0287035.PXCN - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 2000-PACK AMP Size: 35, Voltage: 32/32
32V 2280A2S Automotive 35A 19.1mm*5.1mm*12.3mm
FUSE ATOF 32V LOWCURRENT NYLON
FAST-ACTING AUTOMO BLADE P-PACK 35A
FUSE, ATOF, BLADE, 35A; Blow Characteristic: Fast Acting; Fuse Current: 35A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 19.1mm x 5mm x 19mm; Product Range: ATOF Series; Breaking Capacity Current DC: 1000A; Colour Code: Blu

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN