Yageo Group C4BSWBX3470ZAFJ

Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
$ 8.72
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Yageo Group C4BSWBX3470ZAFJ.

IHS

Datasheet14 páginasHace 2 años

Newark

Farnell

TME

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+824%

Componentes alternativos

Price @ 1000
$ 8.72
$ 8.45
$ 8.45
Stock
22,228
2,762
2,762
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
-
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
Quick Connect
Quick Connect
Quick Connect
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 10 months ago)

Componentes relacionados

Yageo GroupC4BSPBX3470ZAFJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSPBX3470ZBFJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupR76TR34704030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descripciones

Descripciones de Yageo Group C4BSWBX3470ZAFJ suministradas por sus distribuidores.

Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Cap Film 0.47uF 2000Vdc/700Vac PP 5% (41.5 X 20 X 40mm) Flat Lug Terminal 85°C Bulk
Avnet Japan
Cap Film 0.47uF 2000V PP 5%( 41.5 X 20 X 40mm) Screw Mount 0.0051 Ohm 85C Bulk
CAP, 0.47µF, 700VAC, 5%, PP, RADIAL; Capacitance: 0.47µF; Voltage Rating: 700VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4BS Series; Capacitor Case Style: Radial Box - Tabs;
FILM CAP, 0.47UF, 2KV, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - Tabs; Capacitance:0.47µF; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount; Voltage(AC):700V RoHS Compliant: Yes
Capacitance nF = 470 / Rated Voltage AC V = 700 / Rated Voltage DC kV = 2 / Tolerance (±) % = 5 / Lead Spacing mm = 25 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 5.1 / Series = MKP / Length mm = 41.5 / Width mm = 20 / Height mm = 40 / Packaging = Bulk

Imágenes

Alias de fabricantes

Yageo Group tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Yageo Group también podría ser conocido por los siguientes nombres:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.