ITT / Cannon MS3102R24-10SW

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
$ 128.59
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon MS3102R24-10SW.

IHS

Datasheet1 páginasHace 6 años

Newark

Historial de existencias

Tendencia de 3 meses:
Restocked

Componentes alternativos

Price @ 1000
$ 128.59
$ 123.42
Stock
445
12
Authorized Distributors
5
5
Gender
Female
Female
Number of Positions
7
7
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
74 A
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Componentes relacionados

ITT / CannonCA3102E24-10P
Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 24-10
ITT / CannonMS3102E24-10P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102R24-10P
Circular Connector, CA, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 24-10
Amphenol IndustrialMS3102E24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive

Descripciones

Descripciones de ITT / Cannon MS3102R24-10SW suministradas por sus distribuidores.

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 7pin Aluminum Alloy 74A , , 42.89mm*44.45mm
CONNECTOR, CIRCULAR, 7WAY, SIZE 24; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 24-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series
CONN RCPT FMALE 7POS SOLDER CUP

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON