ITT / Cannon MS3102R16-11PW

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
$ 14.565
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon MS3102R16-11PW.

IHS

Datasheet1 páginasHace 6 años

Newark

Historial de existencias

Tendencia de 3 meses:
-55.37%

Componentes alternativos

Price @ 1000
$ 14.565
$ 10.549
Stock
3,723
69
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
2
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
41 A
-

Cadena de suministros

Lifecycle StatusNRND (Last Updated: 4 months ago)

Componentes relacionados

ITT / CannonMS3102E16-11PY
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E16-11P
Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 16-11
ITT / CannonMS3102E16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-12S-3S
Circular Connector, 97 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts

Descripciones

Descripciones de ITT / Cannon MS3102R16-11PW suministradas por sus distribuidores.

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 2pin Aluminum Alloy 41A , , 40.66mm*32.54mm
CONN RCPT MALE 2P SILV SLDR CUP
CONN RCPT 2 POS BOX MNT W/PINS
CONNECTOR, CIRC, 16-11, 2WAY, SIZE 16; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON