ITT / Cannon KPT02E14-12S

Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
$ 37.9
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon KPT02E14-12S.

IHS

Datasheet1 páginasHace 6 años

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-39.32%

Componentes alternativos

Price @ 1000
$ 37.9
$ 59.56
$ 59.56
Stock
4,828
213
213
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
12
12
12
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder, Soldering
Solder, Soldering
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
600 V
600 V
Current Rating
13 A
13 A
13 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol IndustrialPT02E-14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT00A-14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02A-14-12S(025)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02W-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02E-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port

Descripciones

Descripciones de ITT / Cannon KPT02E14-12S suministradas por sus distribuidores.

Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CIRCULAR METAL COMMERCIAL BOX MOUNT SOCKET 14, SOLDER CUP, KPT SERIES
26482 - STYLE SERIES I & MIL BAT
ITT Cannon 12 KPT, , 22A, 600 V ,850 V , 14
Kpt02E14-12S |Itt Cannon KPT02E14-12S
26482 SI BOX RPT 820 416 SKT 045524-0004
CONNECTOR, CIRCULAR 12 WAY SIZE 14; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:12; Termination Method:Solder

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • KPT02E-14-12S