ITT / Cannon KPT02E12-3PY

Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
$ 25.3
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon KPT02E12-3PY.

IHS

Datasheet1 páginasHace 6 años

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
-48.25%

Componentes alternativos

Price @ 1000
$ 25.3
$ 30.06
$ 30.06
Stock
5,225
570
570
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Box, Cable, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

Amphenol IndustrialPT02E-12-3P(027)
Circular MIL Spec Connector,Receptacles 3pin Aluminum Alloy 13A 24.33mm*26.18mm
Amphenol IndustrialPT02A-12-3P(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02W12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT05A-12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonKPT06E12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonKPT02A12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descripciones

Descripciones de ITT / Cannon KPT02E12-3PY suministradas por sus distribuidores.

Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR, SIZE 12, 3 WAY PIN; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 12-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: VG95328
CIRCULAR, SIZE 12 , 3 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-3; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Pin; Mounting Type:Cable; No. of Ways:3; Termination Method:Solder

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • KPT02E-12-3PY