ITT / Cannon CA3106E18-10P

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 65.45
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon CA3106E18-10P.

IHS

Datasheet1 páginasHace 7 años

Farnell

Historial de existencias

Tendencia de 3 meses:
-22.02%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

ITT / CannonCA3101E18-10P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA06PG20-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108E20-4PW
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Descripciones

Descripciones de ITT / Cannon CA3106E18-10P suministradas por sus distribuidores.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Crimp, Cable Mount |Itt Cannon CA3106E18-10P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Male Pins,Plug,Threaded 4pin Aluminum Alloy 41A , , 68.28mm*40.87mm
CONN PLUG MALE 4P SILV SLDR CUP
CIRCULAR, SIZE 18, 4WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 18-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON