ITT / Cannon CA06PG20-4S

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon CA06PG20-4S.

IHS

Datasheet1 páginasHace 7 años

Farnell

Historial de existencias

Tendencia de 3 meses:
-7.69%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Componentes relacionados

ITT / CannonCA3101E18-10P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3106E18-10P13
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E18-10P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Descripciones

Descripciones de ITT / Cannon CA06PG20-4S suministradas por sus distribuidores.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
CONN PLUG 4POS INLINE W/SKTS
ER 4C 4#12 SKT PLUG
CIRCULAR, SIZE 20, 4WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 20-4; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 20; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON