ITT / Cannon CA3101R24-7S

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 166.26
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon CA3101R24-7S.

IHS

Datasheet1 páginasHace 23 años

Farnell

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 166.26
$ 105.72
Stock
1
84
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
16
16
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
50 V
-
Current Rating
41 A
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

ITT / CannonCA3101E24-5S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3106E24A24P
Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonCA3106F24A24P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3101A-24-5P
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Receptacle
Amphenol Industrial97-3101A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3101A24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port

Descripciones

Descripciones de ITT / Cannon CA3101R24-7S suministradas por sus distribuidores.

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 16, Socket, Solder, Cable Mount |Itt Cannon CA3101R24-7S
Connector Bayonet Coupling Socket 16 Position Solder Cup Straight Cable Mount 16 Terminal 1 Port
CONN RCPT FMALE 16POS SOLDER CUP
CIRCULAR, SIZE 24 , 16 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-7; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-7; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:16

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON