ITT / Cannon CA3101E24-5P

Circular Connector, CA, Cable Mount Receptacle, 16 Contacts, Solder Pin, Threaded, 24-5
$ 104.585
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon CA3101E24-5P.

IHS

Datasheet1 páginasHace 23 años

Farnell

Historial de existencias

Tendencia de 3 meses:
-88.76%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 104.585
$ 60.5
Stock
350
386
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
16
16
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
50 V
-
Current Rating
22 A
22 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

ITT / CannonCA3101R24-5P
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3106A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ITT / CannonCA3101F24-7P
Circular Connector, CA, Cable Mount Receptacle, 16 Contacts, Solder Pin, Threaded, 24-7
ITT / CannonCA3106ER20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106A-24-7P(946)
Connector Standard Cylindrical Circular PL 24-7 ST Cable Mount

Descripciones

Descripciones de ITT / Cannon CA3101E24-5P suministradas por sus distribuidores.

Circular Connector, CA, Cable Mount Receptacle, 16 Contacts, Solder Pin, Threaded, 24-5
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3101E24-5P Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 16 Contacts
CIRCULAR, SIZE 24, 16WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 24-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON