ITT / Cannon CA3101E24-20P

Circular Connector, CA, Cable Mount Receptacle, 11 Contacts, Solder Pin, Threaded, 24-20
$ 100.49
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon CA3101E24-20P.

IHS

Datasheet1 páginasHace 23 años

Farnell

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 100.49
$ 73.59
Stock
198
204
Authorized Distributors
3
5
Gender
Male
Male
Number of Positions
11
11
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
50 V
-
Current Rating
41 A
41 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

ITT / CannonCA3106E20-33P13
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA06PG20-33S
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E18-8SF31
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive

Descripciones

Descripciones de ITT / Cannon CA3101E24-20P suministradas por sus distribuidores.

Circular Connector, CA, Cable Mount Receptacle, 11 Contacts, Solder Pin, Threaded, 24-20
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 11, Pin, Crimp, Cable Mount |Itt Cannon CA3101E24-20P
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
CONN RCPT MALE 11POS SOLDER CUP
CIRCULAR, SIZE 24, 11WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 24-20; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON