ITT / Cannon CA3100E28-22S

Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 28-22
$ 155.06
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ITT / Cannon CA3100E28-22S.

IHS

Datasheet2 páginasHace 7 años

Farnell

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 155.06
$ 91.63
Stock
1
55
Authorized Distributors
1
3
Gender
Female
Female
Number of Positions
6
6
Mount
Flanges, Panel
Flanges, Panel, Wall
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
50 V
-
Current Rating
135 A
135 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

ITT / CannonCA3100R28-22S
Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 28-22
ITT / CannonCA3102R28-22P
Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 28-22
ITT / CannonCA3102E28-22P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descripciones

Descripciones de ITT / Cannon CA3100E28-22S suministradas por sus distribuidores.

Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 28-22
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Er 6C 3#16 3#4 Skt Recp Wall |Itt Cannon CA3100E28-22S
CONN RCPT 6POS WALL MNT W/SKTS
CIRCULAR, SIZE 28, 6WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias de fabricantes

ITT / Cannon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ITT / Cannon también podría ser conocido por los siguientes nombres:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON