Infineon IR21363JTRPBF

Tape & Reel (TR) IR21363JPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
$ 3.27
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon IR21363JTRPBF.

Farnell

Datasheet27 páginasHace 20 años

_legacy Avnet

iiiC

Newark

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 3.27
$ 4.89
Stock
110,464
67,556
Authorized Distributors
5
4
Case/Package
PLCC
LCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
350 mA
350 mA
Rise Time
190 ns
190 ns
Fall Time
75 ns
75 ns
Min Supply Voltage
12 V
12 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
2 W
2 W

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W

Descripciones

Descripciones de Infineon IR21363JTRPBF suministradas por sus distribuidores.

Tape & Reel (TR) IR21363JPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58)
3 PHASE DRIVER, INVERTING INPUT SEPARATE HIGH AND LOW SIDE INPUTS, 44-LEAD PLCC
600 V three-phase gate driver IC with over current protection, enable and fault reporting, PLCC44, RoHS
Infineon SCT
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:2W; Supply Voltage Min:12V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: Yes
EiceDRIVER™ 600 V three phase half-bridge gate driver IC with typical 0.2 A source and 0.35 A sink current, for 11.1 V/10.9 V UVLO, 400 ns/380 ns propagation delay, and 0.46 VITRIP positive going threshold (VITRIP) in PLCC-44 package with junction-isolated level-shift technology for IGBTs and MOSFETs.For improved negative transient voltage robustness up to -100 V, integrated bootstrap diode (BSD), and 50% lower level shift losses, please check our Infineon SOI 600 V three phase gate driver 6EDL04I06PT, 6EDL04I06NT, 6EDL04N06PT. Or 6EDL04N02PR which is a 200 V, 3-phase gate driver available in TSSOP-28 package。
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IRFIR21363JTRPBF
  • SP001535292